RUTM52 | TELTONIKA NETWORKS UAB

RUTM52, future-proof 5G router designed for mission-critical applications

Order No.: 81P9447
EAN: 4779051841493
MPN:
RUTM52
Series: RUT
RUTM52 TELTONIKA NETWORKS UAB Servers, Routers Image 1
RUTM52 TELTONIKA NETWORKS UAB Servers, Routers Image 2
RUTM52 TELTONIKA NETWORKS UAB Servers, Routers Image 3
RUTM52 TELTONIKA NETWORKS UAB Servers, Routers Image 4
RUTM52 TELTONIKA NETWORKS UAB Servers, Routers Image 5
Image may differ
Unit Price (€ / pc.)
1,103.9154 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,103.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,103.9154 €

Dual 5G Router, RUTM52, TELTONIKA NETWORKS, UAB

The RUTM52 is a future-proof 5G router designed for mission-critical applications, featuring dual 5G modems, multi-WAN capabilities, and 4G LTE Cat 20 fallback. With dual SIM slots, eSIM support, and compatibility with SA and NSA 5G architectures, it ensures high-speed, uninterrupted connectivity today and years ahead. Load balancing, Wi-Fi 5, and five Gigabit Ethernet ports enhance performance, while RutOS with industrial protocols and various VPNs make it versatile for complex setups. Compatible with RMS, the RUTM52 is ideal for secure and efficient remote management.

Features

  • Auto APN
  • Direct connection (bridge) between mobile ISP and device on LAN
  • Router assigns its mobile WAN IP address to another device on LAN
  • Framed routing: support an IP network behind 5G UE
Technical specifications
Version 5G-Router
Connection RJ45, WiFi-Antenne, Mobil-Antenne, GPS-Antenne
Logistics
Country of origin LT
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes