RUTM54 | TELTONIKA NETWORKS UAB
RUTM54 high-performance, dual-SIM and eSIM 5G router
Unit Price (€ / pc.)
705.8604 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
5G Router, RUTM54, TELTONIKA NETWORKS, UAB
The RUTM54 is a high-performance, dual-SIM and eSIM 5G router, ideal for data-intensive applications that demand reliable, high-speed connectivity. With a global Telit 5G modem, the RUTM54 delivers exceptional connectivity and consistent performance. Its 5 Gigabit Ethernet ports and dual-band Wi-Fi provide robust redundancy, while auto-failover ensures uninterrupted service. With backward compatibility to 4G and multiple interface options, the RUTM54 is designed for seamless expandability and future upgrades.
Features
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
- Framed routing: support an IP network behind 5G UE
Technical specifications
Version | 5G-Router |
Download
Logistics
Country of origin | LT |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |