TEROSON VR 5080 25M EGFD | Teroson
Fabric tape, 50 mm, fabrics, gray, 25 m, TEROSON VR 5080 25M EGFD
Order No.: 12L9853
EAN: 5010266408019
MPN:
TEROSON VR 5080 25M EGFD
TEROSON VR 5080
Unit Price (€ / pc.)
15.4581 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
12 pcs.
14.6846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fabric adhesive tape, TEROSON VR 5080, Loctite
TEROSON VR 5080 is a multi-purpose high-strength adhesive tape for emergency repairs. It is ideal for temporarily repairing, reinforcing, fixing, sealing or protecting parts. The product adheres to any dry, oil- and dust-free surface and exhibits 100% water resistance and temperature resistance up to 70°C. It is suitable for indoor and outdoor applications.
Technical specifications
Width | 50 mm | |
Colour | grau | |
Adhesive cement | Kautschuk | |
Length | 25 m | |
Material | Gewebe | |
max. operating temperature | 70 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | FR |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |