TEROSON VR 5080 50M EGFD | Teroson

Fabric tape, 50 mm, fabrics, gray, 50 m, TEROSON VR 5080 50M EGFD

Order No.: 12L9805
EAN: 5010266407999
MPN:
TEROSON VR 5080 50M EGFD
TEROSON VR 5080
Teroson
TEROSON VR 5080 50M EGFD Teroson Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
24.5616 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
24.56 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5616 €
12 pcs.
23.3359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fabric adhesive tape, TEROSON VR 5080, Loctite

TEROSON VR 5080 is a multi-purpose high-strength adhesive tape for emergency repairs. It is ideal for temporarily repairing, reinforcing, fixing, sealing or protecting parts. The product adheres to any dry, oil- and dust-free surface and exhibits 100% water resistance and temperature resistance up to 70°C. It is suitable for indoor and outdoor applications.

Technical specifications
Version adhesive tape
Width 50 mm
Colour gray
Adhesive cement rubber
Length 50 m
Material fabrics
max. operating temperature 70 °C
Logistics
Country of origin FR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes