PU 9225 UF ME 50ML EGFD | Teroson
Repair adhesive 50 ml cartridge, Teroson PU 9225 UF ME 50ML EGFD
Unit Price (€ / pc.)
39.6389 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
237.83 € *
Price list
Quantity
Price per unit*
6 pcs.
39.6389 €
12 pcs.
38.6988 €
*incl. VAT plus shipping costs
Subject to prior sale
Two-component adhesive, 1786434, Teroson
TEROSON PU is a polyurethane based two-component adhesive which cures at room temperature. For accelerated curing it is recommended to increase the temperature up to 60 to 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repair adhesive | |
| Contents | 50 ml | |
| Container | cartridge | |
| Suitable for | plastics | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|