06012-00002-01 | Tesa
Table dispenser for adhesive tapes, 06012-00002-01
Unit Price (€ / pc.)
105.91 € *
Available: 0 pcs.
Leadtime: 1 Week **
Manual bench dispenser, 06012-00002-01, Tesa
The 06012-00002-01 is is a universal dispenser for packaging tapes in 66 m rolls, up to 50 mm width. The dispenser can be filled with either one wide roll or two narrow rolls of tape.
This product is an all-purpose dispenser for production and warehouse use, for sealing small packages and for taping wrapping paper. As the dispenser can accommodate two rolls of tape, it can be used with different tape at the same time (e.g. different widths or colours).
Features
- Robust metal dispenser
- Extra wide dispensing edge prevents tape ends from sticking when using 2 rolls
- Blade cover reliably protects against injury when not in use
- Flexible fastening by means of a screw clamp, e.g. on the edge of a table, or by screwing it on
- Optionally equipped with 1 roll (66m:50mm) or 2 rolls (66m:25mm)
- Low space requirement
Technical specifications
Suitable for | Klebebänder | |
Accessory Type | Tischabroller |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |