04024-00038-04 | Tesa
Packaging tape, 75 x 0.05 mm, polypropylene foil, brown, 66 m, 04024-00038-04
Order No.: 17L3330
EAN: 4005800073144
MPN:
04024-00038-04
tesapack 4024 PP, 66m x 75mm, braun
Series: 4024
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
4 pcs.
4.3792 €
24 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal carton sealing tape, 04024-00038-04, Tesa
The 04024-00038-04 features a PP backing coated with a high tack water based acrylic adhesive. The well balanced tack and high shear resistance of the adhesive secures a good sealing immediately after application.
Features
- Low noise unwinding
- Excellent ageing resistance
- Perfect for manual tape application
- The process of cardboard waste recycling will be not disrupted as confirmed by leading recycling companies and paper mills
Applications
- Manual sealing of light and medium weight cartons.
Technical specifications
Width | 75 mm | |
Thickness | 0.05 mm | |
Colour | braun | |
Adhesive cement | Acrylat | |
Length | 66 m | |
Material | Polypropylenfolie | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |