04024-00235-04 | Tesa

Packaging tape, 50 x 0.05 mm, polypropylene foil, brown, 66 m, 04024-00235-04

Order No.: 17L3337
EAN: 4042448029232
MPN:
04024-00235-04
tesapack 4024 PP, 66m x 50mm, chamois
Series: 4024
04024-00235-04 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
6 pcs.
2.9393 €
36 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal carton sealing tape, 04024-00235-04, Tesa

The 04024-00235-04 features a PP backing coated with a high tack water based acrylic adhesive. The well balanced tack and high shear resistance of the adhesive secures a good sealing immediately after application.

Features

  • Low noise unwinding
  • Excellent ageing resistance
  • Perfect for manual tape application
  • The process of cardboard waste recycling will be not disrupted as confirmed by leading recycling companies and paper mills

Applications

  • Manual sealing of light and medium weight cartons.
Technical specifications
Width 50 mm
Thickness 0.05 mm
Colour braun
Adhesive cement Acrylat
Length 66 m
Material Polypropylenfolie
Product type Verpackungsklebeband
Logistics
Country of origin IT
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes