04100-00009-00 | Tesa

Packaging tape, 75 x 0.065 mm, PVC film, transparent, 66 m, 04100-00009-00

Order No.: 17L3339
EAN: 4005800101120
MPN:
04100-00009-00
tesapack 4100 PVC, 66m x 75mm, transparent
Series: 4100
04100-00009-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
4 pcs.
7.4613 €
24 pcs.
7.0924 €
*incl. VAT plus shipping costs
**Subject to prior sale

General purpose carton sealing tape, 04100-00009-00, Tesa

The 04100-00009-00 is based on a polyvinylchloride backing and is coated with a natural rubber adhesive. Its easy unwinding feature makes it ideal to use with automatic sealing equipment; however, manual application is also possible. The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills. It is easily printable and is available in white, havana, and transparent.

Features

  • Due to its embossed film texture, smooth unwinding is guaranteed
  • The embossed surface prevents reflection during bar code reading; this makes the product perfectly suited for label protection

Applications

  • The tape is easy and quiet to unwind and to apply
  • The embossed tape surface is ideal for label protection
Technical specifications
Width 75 mm
Thickness 0.065 mm
Colour transparent
Adhesive cement Naturkautschuk
Length 66 m
Material PVC-Folie
Product type Verpackungsklebeband
Logistics
Country of origin IT
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes