04100-00060-00 | Tesa
Packaging tape, 75 x 0.065 mm, PVC film, chamois, 66 m, 04100-00060-00
Order No.: 17L3342
EAN: 4005800101236
MPN:
04100-00060-00
tesapack 4100 PVC, 66m x 75mm, braun
Series: 4100
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
4 pcs.
7.4613 €
24 pcs.
7.0924 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose carton sealing tape, 04100-00060-00, Tesa
The 04100-00060-00 is based on a polyvinylchloride backing and is coated with a natural rubber adhesive. Its easy unwinding feature makes it ideal to use with automatic sealing equipment; however, manual application is also possible. The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills. It is easily printable and is available in white, havana, and transparent.
Features
- Due to its embossed film texture, smooth unwinding is guaranteed
- The embossed surface prevents reflection during bar code reading; this makes the product perfectly suited for label protection
Applications
- The tape is easy and quiet to unwind and to apply
- The embossed tape surface is ideal for label protection
Technical specifications
Width | 75 mm | |
Thickness | 0.065 mm | |
Colour | chamois | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | PVC-Folie | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |