04120-00023-00 | Tesa
Packaging tape, 75 x 0.049 mm, PVC film, white, 66 m, 04120-00023-00
Order No.: 17L3351
EAN: 4005800103117
MPN:
04120-00023-00
tesapack 4120 PVC, 66m x 75mm, weiß
Series: 4120
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
4 pcs.
6.0809 €
24 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose packing tape, 04120-00023-00, Tesa
The 04120-00023-00 is a packaging tape based on a polyvinylchloride-film backing in combination with a natural rubber adhesive. A high tack and short dwell time ensure optimal security for your carton just shortly after the tape has been applied. This tape is easily printable and available in white, havana, and transparent.
Features
- The natural rubber adhesive system offers very good adhesive properties to various surfaces
- The tape is convenient to use, and unwinds smoothly, steadily, and quietly
Applications
- The tape can also be used with automatic sealing equipment
- Effortless and low-noise unwinding makes the tape ideal for convenient large-scale use in various industries
- A high tack and short dwell time ensure a fast and reliable hold
Technical specifications
Width | 75 mm | |
Thickness | 0.049 mm | |
Colour | weiß | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | PVC-Folie | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |