04120-00055-00 | Tesa

Packaging tape, 50 x 0.049 mm, PVC film, transparent, 100 m, 04120-00055-00

Order No.: 17L3355
EAN: 4005800102844
MPN:
04120-00055-00
tesapack 4120 PVC, 100m x 50 mm, transparent
Series: 4120
04120-00055-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
6 pcs.
6.4736 €
36 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

General purpose packing tape, 04120-00055-00, Tesa

The 04120-00055-00 is a packaging tape based on a polyvinylchloride-film backing in combination with a natural rubber adhesive. A high tack and short dwell time ensure optimal security for your carton just shortly after the tape has been applied. This tape is easily printable and available in white, havana, and transparent.

Features

  • The natural rubber adhesive system offers very good adhesive properties to various surfaces
  • The tape is convenient to use, and unwinds smoothly, steadily, and quietly

Applications

  • The tape can also be used with automatic sealing equipment
  • Effortless and low-noise unwinding makes the tape ideal for convenient large-scale use in various industries
  • A high tack and short dwell time ensure a fast and reliable hold
Technical specifications
Width 50 mm
Thickness 0.049 mm
Colour transparent
Adhesive cement Naturkautschuk
Length 100 m
Material PVC-Folie
Product type Verpackungsklebeband
Logistics
Country of origin IT
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes