04124-00009-00 | Tesa

Packaging tape, 15 x 0.065 mm, PVC film, transparent, 66 m, 04124-00009-00

Order No.: 17L3359
EAN: 4005800050954
MPN:
04124-00009-00
tesapack 4124 PVC, 66m x 15mm, transparent
Series: 4124
04124-00009-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Next delivery: 110 pcs. on 2025-04-10
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
20 pcs.
2.3562 €
120 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Premium carton sealing tape, 04124-00009-00, Tesa

The 04124-00009-00 is a premium packaging tape based on a highly durable polyvinylchloride-film backing and a strong natural rubber adhesive.

Features

  • The carton sealing tape shows excellent performance on all kinds of cardboards and ensures a safe closure of medium- and also heavy-weight cartons
  • The tape has a high tensile strength, making it very tearproof
  • The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills

Applications

  • The tape is ideal for application on cartons of medium- to heavy-range weight
  • The natural rubber adhesive system ensures an excellent adhesiveness to multiple surfaces
  • The tape has a strong hold and is extremely tearproof
Technical specifications
Width 15 mm
Thickness 0.065 mm
Colour transparent
Adhesive cement Naturkautschuk
Length 66 m
Material PVC-Folie
Product type Verpackungsklebeband
Logistics
Country of origin DE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes