04124-00031-00 | Tesa
Packaging tape, 50 x 0.065 mm, PVC film, transparent, 660 m, 04124-00031-00
Order No.: 17L3366
EAN: 4005800057380
MPN:
04124-00031-00
tesapack 4124 PVC, 660m x 50mm, transparent
Series: 4124
Unit Price (€ / pc.)
69.9363 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.94 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9363 €
3 pcs.
66.4377 €
6 pcs.
63.1176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Premium carton sealing tape, 04124-00031-00, Tesa
The 04124-00031-00 is a premium packaging tape based on a highly durable polyvinylchloride-film backing and a strong natural rubber adhesive.
Features
- The carton sealing tape shows excellent performance on all kinds of cardboards and ensures a safe closure of medium- and also heavy-weight cartons
- The tape has a high tensile strength, making it very tearproof
- The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills
Applications
- The tape is ideal for application on cartons of medium- to heavy-range weight
- The natural rubber adhesive system ensures an excellent adhesiveness to multiple surfaces
- The tape has a strong hold and is extremely tearproof
Technical specifications
Width | 50 mm | |
Thickness | 0.065 mm | |
Colour | transparent | |
Adhesive cement | Naturkautschuk | |
Length | 660 m | |
Material | PVC-Folie | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |