04124-00092-00 | Tesa
Packaging tape, 19 x 0.065 mm, PVC film, brown, 66 m, 04124-00092-00
Order No.: 17L3369
EAN: 4005800013638
MPN:
04124-00092-00
tesapack 4124 PVC, 66m x 19mm, braun
Series: 4124
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
16 pcs.
2.9274 €
96 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Premium carton sealing tape, 04124-00092-00, Tesa
The 04124-00092-00 is a premium packaging tape based on a highly durable polyvinylchloride-film backing and a strong natural rubber adhesive. It is easily printable and available in white, havana, and transparent.
Features
- The carton sealing tape shows excellent performance on all kinds of cardboards and ensures a safe closure of medium- and also heavy-weight cartons
- The tape has a high tensile strength, making it very tearproof
- The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills
Applications
- The tape is ideal for application on cartons of medium- to heavy-range weight
- The natural rubber adhesive system ensures an excellent adhesiveness to multiple surfaces
- The tape has a strong hold and is extremely tearproof
Technical specifications
Version | Packaging tape | |
Width | 19 mm | |
Thickness | 0.065 mm | |
Colour | brown | |
Adhesive cement | natural rubber | |
Length | 66 m | |
Material | PVC film |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |