04124-00093-00 | Tesa

Packaging tape, 25 x 0.065 mm, PVC film, brown, 66 m, 04124-00093-00

Order No.: 17L3370
EAN: 4005800007651
MPN:
04124-00093-00
tesapack 4124 PVC, 66m x 25mm, braun
Series: 4124
Tesa
04124-00093-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
12 pcs.
3.6533 €
72 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Premium carton sealing tape, 04124-00093-00, Tesa

The 04124-00093-00 is a premium packaging tape based on a highly durable polyvinylchloride-film backing and a strong natural rubber adhesive. It is easily printable and available in white, havana, and transparent.

Features

  • The carton sealing tape shows excellent performance on all kinds of cardboards and ensures a safe closure of medium- and also heavy-weight cartons
  • The tape has a high tensile strength, making it very tearproof
  • The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills

Applications

  • The tape is ideal for application on cartons of medium- to heavy-range weight
  • The natural rubber adhesive system ensures an excellent adhesiveness to multiple surfaces
  • The tape has a strong hold and is extremely tearproof
Technical specifications
Version Packaging tape
Width 25 mm
Thickness 0.065 mm
Colour brown
Adhesive cement natural rubber
Length 66 m
Material PVC film
Logistics
Country of origin DE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes