04163 04SCHWARZ 33M 25MM | Tesa

Adhesive tape, 25 x 0.13 mm, PVC, black, 33 m, 04163 04SCHWARZ 33M 25MM

Order No.: 13L7920
EAN: 4005800015496
MPN:
04163 04SCHWARZ 33M 25MM
Series: 4163
04163 04SCHWARZ 33M 25MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
15.8865 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
13.9825 €
50 pcs.
13.0305 €
150 pcs.
12.4474 €
500 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive tapes, type tesaflex 4163.

Made of soft PVC, certified to US 302, resistant against caustic solutions and solvents. For repairs, marking, bundling, insulating, and splicing applications; Substrate: soft PVC. Adhesive compound: acrylate. Thickness: 130 µm. Adhesion on steel: 1.8 N/cm. Elongation at fracture: 250 %. Tensile strength: 30 N/cm. Thermal resistance: max. 105 °C. UV resistance: 104 weeks. Dielectric strength: 7000 V. Tape width: 25 mm. Roll length: 33 m.

Type: 04163-00006-02, black

Technical specifications
Width 25 mm
Thickness 0.13 mm
Colour schwarz
Adhesive cement Acrylat
Length 33 m
Material PVC
max. operating temperature 105 °C
Product type Klebeband
Logistics
Country of origin IT
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes