04174-00011-00 | Tesa

Masking tape, 38 x 0.11 mm, PVC film, pastel green, 66 m, 04174-00011-00

Order No.: 17L3247
EAN: 4005800126376
MPN:
04174-00011-00
tesaflex 4174, 66m x 38mm, pastellgrün
Series: 4174
04174-00011-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
37.8658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.87 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8658 €
8 pcs.
35.9737 €
48 pcs.
34.1768 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fineline tape, 04174-00011-00, Tesa

Fineline tape for design painting in the automotive industry. Excellent masking performance on painted and non-painted substrates.

Features

  • No ghosting or residues until 150°C/1h
  • Good conformability with multidimensional surfaces
  • Edge does not lift off and residue-free removal

Applications

  • Masking of painted and non-painted substrates (e.g. automotive plastic parts) that require sharp and flat paint edges
  • Two-tone car body masking
Technical specifications
Width 38 mm
Thickness 0.11 mm
Colour pastellgrün
Adhesive cement Naturkautschuk
Length 66 m
Material PVC-Folie
max. operating temperature 150 °C
Product type Abdeckband
Logistics
Country of origin DE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes