04174-00013-00 | Tesa
Masking tape, 50 x 0.11 mm, PVC film, pastel green, 66 m, 04174-00013-00
Order No.: 17L3248
EAN: 4005800198151
MPN:
04174-00013-00
tesaflex 4174, 66m x 50mm, pastellgrün
Series: 4174
Unit Price (€ / pc.)
49.8610 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.86 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8610 €
6 pcs.
47.3739 €
36 pcs.
45.0058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fineline tape, 04174-00013-00, Tesa
Fineline tape for design painting in the automotive industry. Excellent masking performance on painted and non-painted substrates.
Features
- No ghosting or residues until 150°C/1h
- Good conformability with multidimensional surfaces
- Edge does not lift off and residue-free removal
Applications
- Masking of painted and non-painted substrates (e.g. automotive plastic parts) that require sharp and flat paint edges
- Two-tone car body masking
Technical specifications
Width | 50 mm | |
Thickness | 0.11 mm | |
Colour | pastellgrün | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | PVC-Folie | |
max. operating temperature | 150 °C | |
Product type | Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |