04204-00008-05 | Tesa
Packaging tape, 12 x 0.052 mm, polypropylene foil, transparent, 66 m, 04204-00008-05
Order No.: 17L3375
EAN: 4005800183508
MPN:
04204-00008-05
tesafilm 4204 PP, PV5, 66m x 12mm, transparent
Series: 4204
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
12 pcs.
1.7969 €
144 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transparent packaging tape, 04204-00008-05, Tesa
The properties of the adhesive enable a good tack on all kind of surfaces and secure a good sealing. The ageing stability allows long storage times for the sealed boxes, as well as superior outdoor behaviour.It is also recommended as a sealing tape for small boxes, bags, tins and drums or for fixing sheets of plastic.
Features
- As the product is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly
- The process of cardboard waste recycling will be not disrupted as confirmed by leading recycling companies and paper mills
Technical specifications
Width | 12 mm | |
Thickness | 0.052 mm | |
Colour | transparent | |
Adhesive cement | Acrylat | |
Length | 66 m | |
Material | Polypropylenfolie | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |