04204-00010-05 | Tesa

Packaging tape, 19 x 0.052 mm, polypropylene foil, transparent, 66 m, 04204-00010-05

Order No.: 17L3376
EAN: 4005800183515
MPN:
04204-00010-05
tesafilm 4204 PP, PV5, 66m x 19mm, transparent
Series: 4204
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
8 pcs.
2.7846 €
96 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transparent packaging tape, 04204-00010-05, Tesa

The properties of the adhesive enable a good tack on all kind of surfaces and secure a good sealing. The ageing stability allows long storage times for the sealed boxes, as well as superior outdoor behaviour.It is also recommended as a sealing tape for small boxes, bags, tins and drums or for fixing sheets of plastic.

Features

  • As the product is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly
  • The process of cardboard waste recycling will be not disrupted as confirmed by leading recycling companies and paper mills
Technical specifications
Width 19 mm
Thickness 0.052 mm
Colour transparent
Adhesive cement Acrylat
Length 66 m
Material Polypropylenfolie
Product type Verpackungsklebeband
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes