04304-00003-01 | Tesa
Crepe tape, 38 x 0.145 mm, high temperature resistant, paper, brown, 50 m, 04304-00003-01
Order No.: 17L3255
EAN: 4042448429148
MPN:
04304-00003-01
tesakrepp 4304, 50m x 38mm, chamois
Series: 4304
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
8 pcs.
8.5918 €
48 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale
High temperature resistant paper masking tape, 04304-00003-01, Tesa
The 04304-00003-01 is a brown colored and smooth crepe paper masking tape for high demanding paint masking applications. The natural rubber adhesive provides high tack and adhesion to various surfaces like metal, glass, rubber and plastic.
Features
- Smooth and finger freindly paper backing with excellent conformability
- Recommended for multiple drying cycles
- Secure adherence of paints and fillers to the reverse side avoiding paint flaking
- High temperature resistance up to 163°C / 325°F covering
Technical specifications
Product type | Kreppband | |
Version | hochtemperaturbeständig | |
Material | Papier | |
Length | 50 m | |
Width | 38 mm | |
Thickness | 0.145 mm | |
Adhesive cement | Naturkautschuk | |
max. operating temperature | 163 °C | |
Colour | braun |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |