04304-00004-01 | Tesa

Crepe tape, 50 x 0.145 mm, high temperature resistant, paper, brown, 50 m, 04304-00004-01

Order No.: 17L3256
EAN: 4042448429155
MPN:
04304-00004-01
tesakrepp 4304, 50m x 50mm, chamois
Series: 4304
04304-00004-01 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
11.8643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
6 pcs.
11.2693 €
36 pcs.
10.7100 €
*incl. VAT plus shipping costs
**Subject to prior sale

High temperature resistant paper masking tape, 04304-00004-01, Tesa

The 04304-00004-01 is a brown colored and smooth crepe paper masking tape for high demanding paint masking applications. The natural rubber adhesive provides high tack and adhesion to various surfaces like metal, glass, rubber and plastic.

Features

  • Smooth and finger freindly paper backing with excellent conformability
  • Recommended for multiple drying cycles
  • Secure adherence of paints and fillers to the reverse side avoiding paint flaking
  • High temperature resistance up to 163°C / 325°F covering
Technical specifications
Product type Kreppband
Version hochtemperaturbeständig
Material Papier
Length 50 m
Width 50 mm
Thickness 0.145 mm
Adhesive cement Naturkautschuk
max. operating temperature 163 °C
Colour braun
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes