04309-00012-01 | Tesa

Masking tape, 25 x 0.17 mm, temperature resistant, paper, brown, 50 m, 04309-00012-01

Order No.: 17L3260
EAN: 4005800220548
MPN:
04309-00012-01
tesakrepp 4309, 50m x 25mm, hellbraun
Series: 4309
04309-00012-01 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
12 pcs.
4.2840 €
72 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature resistant masking tape for spray painting, 04309-00012-01, Tesa

The 04309-00012-01 is comprised of a fine crepe paper backing and a natural rubber adhesive system. The fine crepe, conformable and flexible paper masking tape is suitable for spray painting applications, with subsequent oven-drying up to a temperature of 120 °C. It is resistant to surfaces like metal, rubber, glass and plastic. The tape is ideal for car body repair masking applications.

Features

  • The excellent adhesion of fillers or paints (water- or solvent-borne) to the reverse side of the tape prevents any kind of paint flaking
  • After the oven drying process with temperatures up to 120° C, tesa 4309 can be easily removed without tearing and without leaving any residues
  • The flexible masking tape is resistant to wet sanding and features excellent adhesion to various surfaces

Applications

  • The masking tape can be used with various surfaces like metal, rubber, glass, and plastic
  • The high-temperature masking tape can be used for oven-drying
  • The tape is hand-tearable
  • The tape offers excellent paint anchorage on reverse side
Technical specifications
Product type Abdeckband
Version temperaturbeständig
Material Papier
Length 50 m
Width 25 mm
Thickness 0.17 mm
Adhesive cement Naturkautschuk
max. operating temperature 120 °C
Colour braun
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes