04309-00016-01 | Tesa
Masking tape, 75 x 0.17 mm, temperature resistant, paper, brown, 50 m, 04309-00016-01
Order No.: 17L3264
EAN: 4005800220623
MPN:
04309-00016-01
tesakrepp 4309, 50m x 75mm, hellbraun
Series: 4309
Unit Price (€ / pc.)
14.8274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
4 pcs.
14.0896 €
24 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature resistant masking tape for spray painting, 04309-00016-01, Tesa
The 04309-00016-01 is comprised of a fine crepe paper backing and a natural rubber adhesive system. The fine crepe, conformable and flexible paper masking tape is suitable for spray painting applications, with subsequent oven-drying up to a temperature of 120 °C. It is resistant to surfaces like metal, rubber, glass and plastic. The tape is ideal for car body repair masking applications.
Features
- The excellent adhesion of fillers or paints (water- or solvent-borne) to the reverse side of the tape prevents any kind of paint flaking
- After the oven drying process with temperatures up to 120° C, tesa 4309 can be easily removed without tearing and without leaving any residues
- The flexible masking tape is resistant to wet sanding and features excellent adhesion to various surfaces
Applications
- The masking tape can be used with various surfaces like metal, rubber, glass, and plastic
- The high-temperature masking tape can be used for oven-drying
- The tape is hand-tearable
- The tape offers excellent paint anchorage on reverse side
Technical specifications
Product type | Abdeckband | |
Version | temperaturbeständig | |
Material | Papier | |
Length | 50 m | |
Width | 75 mm | |
Thickness | 0.17 mm | |
Adhesive cement | Naturkautschuk | |
max. operating temperature | 120 °C | |
Colour | braun |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |