04316-00003-03 | Tesa
Masking tape, 15 x 0.14 mm, paper, brown, 50 m, 04316-00003-03
Order No.: 17L3266
EAN: 4042448089496
MPN:
04316-00003-03
tesakrepp 4316 PV3, 50m x 15mm, beige
Series: 4316
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
20 pcs.
1.9992 €
120 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fine crepe paper masking tape, 04316-00003-03, Tesa
The 04316-00003-03 is suitable for various masking purposes and features a temperature resistance up to 100 °C for subsequent oven-drying. The tape is made up of a fine crepe paper backing, which is extremely flexible and conformable, and a natural rubber adhesive system. The adhesive features good adhesive power to various surfaces, as well as challenging surfaces such as painted metal or rubber. It is hand-tearable, easy to remove and allows very good paint anchorage. Also, the tape is resistant to wet sanding. Paints and fillers adhere well to the backing.
Features
- Thin and conformable backing
- Resistant to wet sanding
- Suitable for different paints and fillers
- Excellent adhesion for holding masks against overspray
Technical specifications
Width | 15 mm | |
Thickness | 0.14 mm | |
Colour | braun | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Papier | |
max. operating temperature | 100 °C | |
Product type | Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |