04316-00057-03 | Tesa

Masking tape, 1600 x 0.14 mm, paper, brown, 50 m, 04316-00057-03

Order No.: 17L3273
EAN: 4042448226464
MPN:
04316-00057-03
tesakrepp 4316 PV3, 50m x 1600mm, chamois Slitter
Series: 4316
04316-00057-03 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
391.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
391.51 € *
Price list
Quantity
Price per unit*
1 pcs.
391.51 €
3 pcs.
371.28 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fine crepe paper masking tape, 04316-00057-03, Tesa

The 04316-00057-03 is suitable for various masking purposes and features a temperature resistance up to 100 °C for subsequent oven-drying. The tape is made up of a fine crepe paper backing, which is extremely flexible and conformable, and a natural rubber adhesive system. The adhesive features good adhesive power to various surfaces, as well as challenging surfaces such as painted metal or rubber. It is hand-tearable, easy to remove and allows very good paint anchorage. Also, the tape is resistant to wet sanding. Paints and fillers adhere well to the backing.

Features

  • Thin and conformable backing
  • Resistant to wet sanding
  • Suitable for different paints and fillers
  • Excellent adhesion for holding masks against overspray
Technical specifications
Width 1600 mm
Thickness 0.14 mm
Colour braun
Adhesive cement Naturkautschuk
Length 50 m
Material Papier
max. operating temperature 100 °C
Product type Abdeckband
Logistics
Country of origin DE
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes