04319-00005-00 | Tesa
Crepe masking tape, 15 x 0.375 mm, paper, brown, 50 m, 04319-00005-00
Order No.: 17L3275
EAN: 4005800017698
MPN:
04319-00005-00
tesakrepp 4319, 50m x 15mm, hellbraun
Series: 4319
Unit Price (€ / pc.)
4.7362 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
20 pcs.
4.4982 €
120 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
High crepe and flexible masking tape, 04319-00005-00, Tesa
The 04319-00005-00 is a very flexible and conformable masking tape comprised of a high crepe paper backing and a natural rubber adhesive. The flexible masking tape is especially useful for taping curves.
Features
- The high elongation of the crepe backing makes it suitable especially for 3-dimensional objects
- Thanks to the thick adhesive layer, the masking tape holds reliably even on rough surfaces
- The flexible masking tape saves you corrections that are time-consuming
- With the combination of high-quality surface protection tape and sound workmanship, you will achieve optimum working results
Applications
- The masking tape ensures rapid and reliable masking, even on rough surfaces
- Stretching the tape during application makes it possible to apply it even in curves or 3-dimensional objects
- The tape is hand-tearable
Technical specifications
Ausführung | Abdeckband | |
Breite | 15 mm | |
Dicke | 0.375 mm | |
Farbe | braun | |
Klebemasse | Naturkautschuk | |
Länge | 50 m | |
Material | Papier | |
max. Temperatur | 60 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 48114120 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |