04319-00006-00 | Tesa
Crepe masking tape, 19 x 0.375 mm, paper, brown, 50 m, 04319-00006-00
Order No.: 17L3276
EAN: 4005800004056
MPN:
04319-00006-00
tesakrepp 4319, 50m x 19mm, hellbraun
Series: 4319
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
16 pcs.
4.9504 €
96 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale
High crepe and flexible masking tape, 04319-00006-00, Tesa
The 04319-00006-00 is a very flexible and conformable masking tape comprised of a high crepe paper backing and a natural rubber adhesive. The flexible masking tape is especially useful for taping curves.
Features
- The high elongation of the crepe backing makes it suitable especially for 3-dimensional objects
- Thanks to the thick adhesive layer, the masking tape holds reliably even on rough surfaces
- The flexible masking tape saves you corrections that are time-consuming
- With the combination of high-quality surface protection tape and sound workmanship, you will achieve optimum working results
Applications
- The masking tape ensures rapid and reliable masking, even on rough surfaces
- Stretching the tape during application makes it possible to apply it even in curves or 3-dimensional objects
- The tape is hand-tearable
Technical specifications
Width | 19 mm | |
Thickness | 0.375 mm | |
Colour | braun | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Papier | |
max. operating temperature | 60 °C | |
Product type | Krepp-Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |