04319-00014-00 | Tesa

Crepe masking tape, 75 x 0.375 mm, paper, brown, 50 m, 04319-00014-00

Order No.: 17L3280
EAN: 4005800021206
MPN:
04319-00014-00
tesakrepp 4319, 50m x 75mm, hellbraun
Series: 4319
04319-00014-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
22.7052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7052 €
4 pcs.
21.5747 €
24 pcs.
20.4918 €
*incl. VAT plus shipping costs
**Subject to prior sale

High crepe and flexible masking tape, 04319-00014-00, Tesa

The 04319-00014-00 is a very flexible and conformable masking tape comprised of a high crepe paper backing and a natural rubber adhesive. The flexible masking tape is especially useful for taping curves.

Features

  • The high elongation of the crepe backing makes it suitable especially for 3-dimensional objects
  • Thanks to the thick adhesive layer, the masking tape holds reliably even on rough surfaces
  • The flexible masking tape saves you corrections that are time-consuming
  • With the combination of high-quality surface protection tape and sound workmanship, you will achieve optimum working results

Applications

  • The masking tape ensures rapid and reliable masking, even on rough surfaces
  • Stretching the tape during application makes it possible to apply it even in curves or 3-dimensional objects
  • The tape is hand-tearable
Technical specifications
Width 75 mm
Thickness 0.375 mm
Colour braun
Adhesive cement Naturkautschuk
Length 50 m
Material Papier
max. operating temperature 60 °C
Product type Krepp-Abdeckband
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes