04323-00006-00 | Tesa

Masking tape, 19 x 0.125 mm, paper, beige, 50 m, 04323-00006-00

Order No.: 17L3283
EAN: 4005800015977
MPN:
04323-00006-00
tesakrepp 4323 Basic, 50m x 19mm, hellbeige
Series: 4323
04323-00006-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 96 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
16 pcs.
1.6184 €
96 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

General purpose paper masking tape, 04323-00006-00, Tesa

The 04323-00006-00 is a conformable masking tape based on a fine crepe paper backing and a natural rubber adhesive. The masking tape is suitable for light duty spray painting and general purpose applications like, holding, sealing, fixing. It provides a temperature resistance up to 80°C for subsequent oven drying.

Features

  • The crepe paper backing ensures a good conformability
  • The natural rubber adhesive system features good adhesion to multiple surfaces as well as a good tack
  • The masking tape offers excellent paint anchorage, making it suitable for light duty spray painting

Applications

  • It provides temperature resistance up to 80°C for subsequent oven drying
  • The tape is hand-tearable
Technical specifications
Width 19 mm
Thickness 0.125 mm
Colour beige
Adhesive cement Naturkautschuk
Length 50 m
Material Papier
max. operating temperature 80 °C
Product type Abdeckband
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes