04323-00013-00 | Tesa

Masking tape, 50 x 0.125 mm, paper, beige, 50 m, 04323-00013-00

Order No.: 17L3287
EAN: 4005800021718
MPN:
04323-00013-00
tesakrepp 4323 Basic, 50m x 50mm, hellbeige
Series: 4323
04323-00013-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
6 pcs.
4.3197 €
36 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

General purpose paper masking tape, 04323-00013-00, Tesa

The 04323-00013-00 is a conformable masking tape based on a fine crepe paper backing and a natural rubber adhesive. The masking tape is suitable for light duty spray painting and general purpose applications like, holding, sealing, fixing. It provides a temperature resistance up to 80°C for subsequent oven drying.

Features

  • The crepe paper backing ensures a good conformability
  • The natural rubber adhesive system features good adhesion to multiple surfaces as well as a good tack
  • The masking tape offers excellent paint anchorage, making it suitable for light duty spray painting

Applications

  • It provides temperature resistance up to 80°C for subsequent oven drying
  • The tape is hand-tearable
Technical specifications
Ausführung Abdeckband
Breite 50 mm
Dicke 0.125 mm
Farbe beige
Klebemasse Naturkautschuk
Länge 50 m
Material Papier
max. Temperatur 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 48114120
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes