04323-00017-00 | Tesa
Masking tape, 100 x 0.125 mm, paper, beige, 50 m, 04323-00017-00
Order No.: 17L3289
EAN: 4005800066030
MPN:
04323-00017-00
tesakrepp 4323 Basic, 50m x 100mm, hellbeige
Series: 4323
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
3 pcs.
9.5200 €
18 pcs.
9.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose paper masking tape, 04323-00017-00, Tesa
The 04323-00017-00 is a conformable masking tape based on a fine crepe paper backing and a natural rubber adhesive. The masking tape is suitable for light duty spray painting and general purpose applications like, holding, sealing, fixing. It provides a temperature resistance up to 80°C for subsequent oven drying.
Features
- The crepe paper backing ensures a good conformability
- The natural rubber adhesive system features good adhesion to multiple surfaces as well as a good tack
- The masking tape offers excellent paint anchorage, making it suitable for light duty spray painting
Applications
- It provides temperature resistance up to 80°C for subsequent oven drying
- The tape is hand-tearable
Technical specifications
Width | 100 mm | |
Thickness | 0.125 mm | |
Colour | beige | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Papier | |
max. operating temperature | 80 °C | |
Product type | Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |