04330 00CHAMOIS 50M 25MM | Tesa
Crepe tape, 25 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 25MM
Unit Price (€ / pc.)
25.3589 € *
Available: 8 pcs.
Total Price:
25.36 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3589 €
5 pcs.
23.8476 €
15 pcs.
22.9194 €
50 pcs.
21.9079 €
150 pcs.
21.0035 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive masking tape for electronic applications, type Tesakrepp 4330-.
Suitable for PCB production or covering gold contacts etc. Slightly crinkled, 0.2 mm thickness. The special paper is suitable for temperatures that develop during dip or flow soldering. Withstands a temperature of approx. +140 °C to max. 1 hour. The tape can be stretched, and removed in one piece. Any adhesive residue can be removed easily in all commonly used cleaning baths; Color: yellow-white. Roll length: 50 m.
Type: 4330-25, width 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crepe tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 25 mm | |
| Thickness | 0.2 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 140 °C | |
| Colour | yellow/white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |