04330 00CHAMOIS 50M 50MM | Tesa
Crepe masking tape, 50 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 50MM
Unit Price (€ / pc.)
51.8602 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
51.86 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8602 €
5 pcs.
48.7543 €
15 pcs.
46.8860 €
50 pcs.
44.8035 €
150 pcs.
42.9471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive masking tape for electronic applications, type Tesakrepp 4330-.
Suitable for PCB production or covering gold contacts etc. Slightly crinkled, 0.2 mm thickness. The special paper is suitable for temperatures that develop during dip or flow soldering. Withstands a temperature of approx. +140 °C to max. 1 hour. The tape can be stretched, and removed in one piece. Any adhesive residue can be removed easily in all commonly used cleaning baths; Color: yellow-white. Roll length: 50 m.
Type: 4330-50, width 50 mm
Technical specifications
Width | 50 mm | |
Thickness | 0.2 mm | |
Colour | gelb/weiß | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Papier | |
max. operating temperature | 140 °C | |
Product type | Krepp-Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |