04331-00012-00 | Tesa
Masking tape, 50 x 0.11 mm, PET/fleece, white, 50 m, 04331-00012-00
Order No.: 17L3290
EAN: 4005800150616
MPN:
04331-00012-00
tesakrepp 4331, 50m x 50mm, farblos
Series: 4331
Unit Price (€ / pc.)
103.8156 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.82 € *
Price list
Quantity
Price per unit*
1 pcs.
103.8156 €
6 pcs.
98.6272 €
36 pcs.
93.7006 €
*incl. VAT plus shipping costs
Subject to prior sale
PET Masking tape, 04331-00012-00, Tesa
The 04331-00012-00 is a white, high-temperature masking tape featuring a polyester/non-woven backing with a silicone adhesive. The high-temperature tape is used for various applications, especially for masking during powder-coating processes. It features easy application and easy one-piece removal without leaving residues behind.
Features
- The tape enables sharp color edges and offers excellent paint anchorage
- Residue-free removability for masking applications
- High adhesion for secure bonding, even adheres to surfaces containing silicone
Applications
- The high-temperature tape can withstand temperatures of up to 200°C for 30 minutes
- The masking tape features residue-free removal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | PET/fleece | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.11 mm | |
| Adhesive cement | silicone | |
| max. operating temperature | 200 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |