04331-00040-00 | Tesa
Masking tape, 1230 x 0.11 mm, PET/fleece, white, 50 m, 04331-00040-00
Order No.: 17L3291
EAN: 4042448048547
MPN:
04331-00040-00
tesakrepp 4331, 50m x 1230mm, farblos, Slitter
Series: 4331
Unit Price (€ / pc.)
2,434.0617 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,434.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,434.0617 €
PET Masking tape, 04331-00040-00, Tesa
The 04331-00040-00 is a white, high-temperature masking tape featuring a polyester/non-woven backing with a silicone adhesive. The high-temperature tape is used for various applications, especially for masking during powder-coating processes. It features easy application and easy one-piece removal without leaving residues behind.
Features
- The tape enables sharp color edges and offers excellent paint anchorage
- Residue-free removability for masking applications
- High adhesion for secure bonding, even adheres to surfaces containing silicone
Applications
- The high-temperature tape can withstand temperatures of up to 200°C for 30 minutes
- The masking tape features residue-free removal
Technical specifications
Width | 1230 mm | |
Thickness | 0.11 mm | |
Colour | weiß | |
Adhesive cement | Silikon | |
Length | 50 m | |
Material | PET/Vlies | |
max. operating temperature | 200 °C | |
Product type | Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |