04334-00003-01 | Tesa

Washi adhesive tape, 38 x 0.09 mm, washi paper, yellow, 50 m, 04334-00003-01

Order No.: 17L3295
EAN: 4042448816122
MPN:
04334-00003-01
tesa Präzisionskrepp 4334, 50m x 38mm, gelb
Series: 4334
04334-00003-01 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
4 pcs.
12.1142 €
24 pcs.
11.5073 €
*incl. VAT plus shipping costs
**Subject to prior sale

High grade painting tape, 04334-00003-01, Tesa

The precision mask ensures precise and razor-sharp paint edges, while being incredibly easy to use. This is made possible by the combination of a special, supple backing and a perfectly balanced acrylic adhesive compound. The tape adheres flush to the surface, preventing paint tears and delivering professional-quality results that will impress your customers. Additionally, the high quality of the tape helps minimize the need for expensive touch-up work. This product is also recommended for masking applications during spray painting, followed by oven drying up to 120°C/30min. Moreover, the tape is made from sustainable paper, further promoting eco-friendly practices in its production. This thin and low elongating backing makes it ideal for two-tone applications, such as creating straight and long lines.

Features

  • Indoor masking
  • Outdoor masking
  • For smooth and slightly textured surfaces
  • For high-quality painting and lacquering work
  • Made with paper sourced from responsibly managed forests and other controlled sources
Technical specifications
Width 38 mm
Thickness 0.09 mm
Colour gelb
Adhesive cement Acrylat
Length 50 m
Material Washi Papier
max. operating temperature 150 °C
Product type Washi-Klebeband
Logistics
Country of origin JP
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes