04338-00003-00 | Tesa

Masking tape, 38 x 0.145 mm, paper, green, 50 m, 04338-00003-00

Order No.: 17L3300
EAN: 4042448547583
MPN:
04338-00003-00
tesakrepp 4338, 50m x 38mm, grün
Series: 4338
04338-00003-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
8 pcs.
6.6164 €
48 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

High performance masking grade, 04338-00003-00, Tesa

The 04338-00003-00 is a green colored smooth masking tape for highly demanding paint masking applications, especially in transportation sectors such as marine, train, truck and various others where high conformability and clean paint edges are required.

Applications

  • High visibility due to vivid color
  • Excellent handling (easy and controlled unwinding, finger friendly, and high conformability)
  • Excellent adherence of paints and fillers
  • Good quick stick for secure fixation of masks without peel-off
  • Clean paint edges
  • Seven-day UV resistance for short outdoor storing of masked objects
Technical specifications
Width 38 mm
Thickness 0.145 mm
Colour grün
Adhesive cement Naturkautschuk
Length 50 m
Material Papier
max. operating temperature 120 °C
Product type Abdeckband
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes