04338-00004-00 | Tesa
Masking tape, 50 x 0.145 mm, paper, green, 50 m, 04338-00004-00
Order No.: 17L3301
EAN: 4042448547590
MPN:
04338-00004-00
tesakrepp 4338, 50m x 50mm, grün
Series: 4338
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
6 pcs.
8.7227 €
36 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
High performance masking grade, 04338-00004-00, Tesa
The 04338-00004-00 is a green colored smooth masking tape for highly demanding paint masking applications, especially in transportation sectors such as marine, train, truck and various others where high conformability and clean paint edges are required.
Applications
- High visibility due to vivid color
- Excellent handling (easy and controlled unwinding, finger friendly, and high conformability)
- Excellent adherence of paints and fillers
- Good quick stick for secure fixation of masks without peel-off
- Clean paint edges
- Seven-day UV resistance for short outdoor storing of masked objects
Technical specifications
Width | 50 mm | |
Thickness | 0.145 mm | |
Colour | grün | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Papier | |
max. operating temperature | 120 °C | |
Product type | Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |