04341-00009-00 | Tesa

Masking tape, 100 x 0.19 mm, high temperature resistant, paper, brown, 50 m, 04341-00009-00

Order No.: 17L3303
EAN: 4042448901385
MPN:
04341-00009-00
tesakrepp 4341, 50m x 100mm, hellbraun
Series: 4341
04341-00009-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
25.9539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
3 pcs.
24.6568 €
18 pcs.
23.4192 €
*incl. VAT plus shipping costs
**Subject to prior sale

High temperature masking tape, 04341-00009-00, Tesa

The 04341-00009-00 is a slightly creped high temperature masking tape with excellent adhesive strength and highly durable tear-resistant properties. Due to its great flexibility and elasticity, this tape is perfect for professional varnish work on cars or motorbikes. The supple masking tape can withstand very high temperatures (up to 140 °C) and can also be used on tricky surfaces. It is also watertight and bonds well with varnishes and fillers. After oven drying, the high temperature masking tape is easy to remove.

Features

  • The high-temperature tape can be used with various surfaces like metal, rubber, glass, and plastic
  • The conformable tape is suitable for fixing of heavy and big masks
  • Ambitious lacquering work
  • Suitable for sensitive surfaces
  • Good flexibility for curves
  • Fixing heavy masking material
Technical specifications
Product type Abdeckband
Version hochtemperaturbeständig
Material Papier
Length 50 m
Width 100 mm
Thickness 0.19 mm
Adhesive cement Naturkautschuk
max. operating temperature 140 °C
Colour braun
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes