04341-00011-00 | Tesa
Masking tape, 1600 x 0.19 mm, high temperature resistant, paper, brown, 50 m, 04341-00011-00
Order No.: 17L3304
EAN: 4042448140494
MPN:
04341-00011-00
tesakrepp 4341, 50m x 1600mm, hellbraun, Slitter
Series: 4341
Unit Price (€ / pc.)
624.75 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
624.75 € *
Price list
Quantity
Price per unit*
1 pcs.
624.75 €
3 pcs.
593.81 €
*incl. VAT plus shipping costs
**Subject to prior sale
High temperature masking tape, 04341-00011-00, Tesa
The 04341-00011-00 is a slightly creped high temperature masking tape with excellent adhesive strength and highly durable tear-resistant properties. Due to its great flexibility and elasticity, this tape is perfect for professional varnish work on cars or motorbikes. The supple masking tape can withstand very high temperatures (up to 140 °C) and can also be used on tricky surfaces. It is also watertight and bonds well with varnishes and fillers. After oven drying, the high temperature masking tape is easy to remove.
Features
- The high-temperature tape can be used with various surfaces like metal, rubber, glass, and plastic
- The conformable tape is suitable for fixing of heavy and big masks
- Ambitious lacquering work
- Suitable for sensitive surfaces
- Good flexibility for curves
- Fixing heavy masking material
Technical specifications
Product type | Abdeckband | |
Version | hochtemperaturbeständig | |
Material | Papier | |
Length | 50 m | |
Width | 1600 mm | |
Thickness | 0.19 mm | |
Adhesive cement | Naturkautschuk | |
max. operating temperature | 140 °C | |
Colour | braun |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |