04341 00HELLBR.50M 15MM | Tesa
Crepe masking tape, 15 x 0.17 mm, paper, light brown, 50 m, 04341 00HELLBR.50M 15MM
Unit Price (€ / pc.)
5.1765 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.5577 €
100 pcs.
3.9984 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive masking and painter's crepe tapes, type Tesakrepp 4341-.
Flexible and extensible paper masking tape/ slight crepe structure; Adhesive compound: natural rubber. Thickness: 170 µm. Adhesion on steel: 4.7 N/cm. Elongation at fracture: 13 %. Tensile strength: 53 N/cm. Thermal resistance: +140 °C. Color: light-brown. Roll length: 50 m.
Type: Masking tape 4341, width 15 mm
Technical specifications
Width | 15 mm | |
Thickness | 0.17 mm | |
Colour | lichtbraun | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Papier | |
max. operating temperature | 140 °C | |
Product type | Krepp-Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |