04341 00HELLBR.50M 19MM | Tesa

Crepe masking tape, 19 x 0.17 mm, paper, light brown, 50 m, 04341 00HELLBR.50M 19MM

Order No.: 13L8242
EAN: 4042448901316
MPN:
04341 00HELLBR.50M 19MM
Series: 4341
04341 00HELLBR.50M 19MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.3181 €
50 pcs.
7.7469 €
150 pcs.
7.4018 €
500 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive masking and painter's crepe tapes, type Tesakrepp 4341-.

Flexible and extensible paper masking tape/ slight crepe structure; Adhesive compound: natural rubber. Thickness: 170 µm. Adhesion on steel: 4.7 N/cm. Elongation at fracture: 13 %. Tensile strength: 53 N/cm. Thermal resistance: +140 °C. Color: light-brown. Roll length: 50 m.

Type: Masking tape 4341, width 19 mm

Technical specifications
Width 19 mm
Thickness 0.17 mm
Colour lichtbraun
Adhesive cement Naturkautschuk
Length 50 m
Material Papier
max. operating temperature 140 °C
Product type Krepp-Abdeckband
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes