04341 00HELLBR.50M 30MM | Tesa

Crepe masking tape, 30 x 0.17 mm, paper, light brown, 50 m, 04341 00HELLBR.50M 30MM

Order No.: 13L8244
EAN: 4099891435523
MPN:
04341 00HELLBR.50M 30MM
Series: 4341
Tesa
04341 00HELLBR.50M 30MM Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive masking and painter's crepe tapes, type Tesakrepp 4341-.

Flexible and extensible paper masking tape/ slight crepe structure; Adhesive compound: natural rubber. Thickness: 170 µm. Adhesion on steel: 4.7 N/cm. Elongation at fracture: 13 %. Tensile strength: 53 N/cm. Thermal resistance: +140 °C. Color: light-brown. Roll length: 50 m.

Type: Masking tape 4341, width 30 mm

Technical specifications
Ausführung Selbstklebendes Kreppband
Breite 30 mm
Dicke 0.17 mm
Farbe lichtbraun
Klebemasse Naturkautschuk
Länge 50 m
Material Papier
max. Temperatur 140 °C
Logistics
Ursprungsland DE
Zolltarifnummer 48114120
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes