04341 00HELLBR.50M 75MM | Tesa
Crepe masking tape, 75 x 0.17 mm, paper, light brown, 50 m, 04341 00HELLBR.50M 75MM
Unit Price (€ / pc.)
25.6088 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6088 €
5 pcs.
24.0737 €
15 pcs.
23.1455 €
50 pcs.
22.1221 €
150 pcs.
21.2058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive masking and painter's crepe tapes, type Tesakrepp 4341-.
Flexible and extensible paper masking tape/ slight crepe structure; Adhesive compound: natural rubber. Thickness: 170 µm. Adhesion on steel: 4.7 N/cm. Elongation at fracture: 13 %. Tensile strength: 53 N/cm. Thermal resistance: +140 °C. Color: light-brown. Roll length: 50 m.
Type: Masking tape 4341, width 75 mm
Technical specifications
Width | 75 mm | |
Thickness | 0.17 mm | |
Colour | lichtbraun | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Papier | |
max. operating temperature | 140 °C | |
Product type | Krepp-Abdeckband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |