04342-00000-00 | Tesa

Masking tape, 19 x 0.085 mm, washi paper, orange, 50 m, 04342-00000-00

Order No.: 17L3305
EAN: 4042448547682
MPN:
04342-00000-00
tesakrepp 4342, 50m x 19mm, orange
Series: 4342
04342-00000-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
8 pcs.
3.4510 €
48 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washi tape, 04342-00000-00, Tesa

The washi tape it is especially suited for the use in architectural painting, marine, train and various other fields where quality results are required. It combines a flat paper backing and an acrylic adhesive and is designed for precise masking jobs ensuring sharp, clean and flat paint lines. Also it is the ideal solution for demanding painting and lacquering applications. The aging resistant acrylic adhesive has an excellent tack, provides outdoor usability up to 3 weeks combined with a temperature resistance up to 120 °C / 1 h or 150 °C / 0.5 h for spray painting jobs with subsequent oven-drying.

Applications

  • Ensures sharp, clean, and flat paint lines
  • Ideal for 2-tone masking applications
  • Suitable for use with water- and solvent-based paints and lacquers
  • Outdoor masking up to 3 weeks
  • Indoor masking up to 2 months
Technical specifications
Width 19 mm
Thickness 0.085 mm
Colour orange
Adhesive cement Acrylat
Length 50 m
Material Washi Papier
max. operating temperature 120 °C
Product type Abdeckband
Logistics
Country of origin DE
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes