04432-00171-00 | Tesa

Masking tape, 1020 x 0.33 mm, paper, brown, 50 m, 04432-00171-00

Order No.: 17L3312
EAN: 4042448152121
MPN:
04432-00171-00
tesakrepp 4432, 50m x 1020mm, chamois, Slitter
Series: 4432
04432-00171-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1,182.5387 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,182.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,182.5387 €

Medium grade paper stencil masking tape , 04432-00171-00, Tesa

The 04432-00171-00 is a special and durable flatback paper masking tape with a strong natural rubber adhesive. Due to the strong adhesive this product is ideally for splicing and reinforcing applications and the resistant paper backing makes the tape especially suitable as a stencil material for spray painting applications or sandblasting glass, mirrors, and stone with the durability of 6 sec./4 bar. It can also be laminated to the back of mirrors serving as shatterproof safety tape and meets the requirement according to DIN EN 12600. The flatback paper masking tape features excellent adhesive properties on different substrates, good plottability, great paint anchorage, hand tearability and resistance to temperatures of up to 100°C.

Features

  • Durable flatback paper backing with good plottability, great paint anchorage, hand tearability and resistance to temperatures up to 100°C
  • Excellent adhesive properties on different substrates
Technical specifications
Filter Property Value
Product type masking tape
Material paper
Length 50 m
Width 1020 mm
Thickness 0.33 mm
Adhesive cement natural rubber
max. operating temperature 100 °C
Colour brown
Logistics
Property Value
Customs tariff number 48114190
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes