04513-00000-00 | Tesa
Packaging tape, 50 x 0.105 mm, paper, chamois, 50 m, 04513-00000-00
Superior paper packaging tape, 04513-00000-00, Tesa
The 04513-00000-00 is a paper-based packaging tape featuring a robust paper backing and an excellent-performing synthetic rubber adhesive. The paper backing of this product is made with paper from well-managed forests and other controlled sources. Thanks to the silicone-free release coat, a very good pintability with all types of ink systems is secured (externally tested). The syntehtic rubber adhesive system provides very high adhesion and initial tack on a wide variety of carton qualities. It is the perfect solution for light- and medium-weight packaging applications (max. 15 kg) where an excellent performance is required.
Features
- Robust backing material
- Very high adhesion and initial tack
- Printable
Applications
- Ideal for the sealing of cardboard boxes up to 15 kg
- Suitable for manual and automatic applications
Width | 50 mm | |
Thickness | 0.105 mm | |
Colour | chamois | |
Adhesive cement | Synthesekautschuk | |
Length | 50 m | |
Material | Papier | |
Product type | Verpackungsklebeband |
Country of origin | IT |
Customs tariff number | 48114120 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |