04513-00001-00 | Tesa

Packaging tape, 75 x 0.105 mm, paper, chamois, 50 m, 04513-00001-00

Order No.: 17L3420
EAN: 0
MPN:
04513-00001-00
tesa 4513 Paper Packaging Tape, 50m x 75mm
Series: 4513
04513-00001-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
4 pcs.
5.0932 €
24 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Superior paper packaging tape, 04513-00001-00, Tesa

The 04513-00001-00 is a paper-based packaging tape featuring a robust paper backing and an excellent-performing synthetic rubber adhesive. The paper backing of this product is made with paper from well-managed forests and other controlled sources. Thanks to the silicone-free release coat, a very good pintability with all types of ink systems is secured (externally tested). The syntehtic rubber adhesive system provides very high adhesion and initial tack on a wide variety of carton qualities. It is the perfect solution for light- and medium-weight packaging applications (max. 15 kg) where an excellent performance is required.

Features

  • Robust backing material
  • Very high adhesion and initial tack
  • Printable

Applications

  • Ideal for the sealing of cardboard boxes up to 15 kg
  • Suitable for manual and automatic applications
Technical specifications
Width 75 mm
Thickness 0.105 mm
Colour chamois
Adhesive cement Synthesekautschuk
Length 50 m
Material Papier
Product type Verpackungsklebeband
Logistics
Country of origin IT
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes